Microchip ATTINY88-PU

8-BIT Microcontroller Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PDIP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density64 kb
Frequency12 MHz
Interface2-Wire, I2C, I2S, SPI
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.064 mm
Length34.8 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-PU.

SHENGYU ELECTRONICS
Datasheet26 pages27 years ago
Components Direct
Datasheet302 pages13 years ago
Electro Sonic
Datasheet302 pages13 years ago

Inventory History

3 month trend:
-79.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY88-PU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY88-PU provided by its distributors.

8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP
ATtiny Series 8 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-28
MICROCONTROLLER MCU, 8 BIT, ATTINY, 12MHZ, DIP-28; Controller Family/Series: ATtiny; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 500Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88-PU.
  • ATTINY88PU

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density64 kb
Frequency12 MHz
Interface2-Wire, I2C, I2S, SPI
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.064 mm
Length34.8 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-PU.

SHENGYU ELECTRONICS
Datasheet26 pages27 years ago
Components Direct
Datasheet302 pages13 years ago
Electro Sonic
Datasheet302 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements