Microchip ATTINY85-15SZ

MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85-15SZ.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet196 pages27 years ago
Geoflip
Datasheet34 pages27 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY85-15SZ.

Related Parts

Descriptions

Descriptions of Microchip ATTINY85-15SZ provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC - Tape and Reel
8-BIT FLASH 16 MHz RISC MICROCONTROLLER PDSO8
8KB FLASH 15MHz AUTO 125 8-SOIC GREEN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85-15SZ.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet196 pages27 years ago
Geoflip
Datasheet34 pages27 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements