Microchip ATTINY44A-MU

IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MU.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+27.66%

CAD Models

Download Microchip ATTINY44A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY84A-MU
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY441-MU
ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20
MicrochipATTINY4313-MU
IC MCU 8BIT 4KB FLASH 20QFN / 8-bit Microcontroller with 2/4K Bytes In-System Programmable Flash

Descriptions

Descriptions of Microchip ATTINY44A-MU provided by its distributors.

IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, WQFN-20, RoHS
Microchip SCT
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
8-bit MCU Microcontrollers; MICROCHIP; ATtiny44A-MU; AVR; 20 MHz; FLASH; 2
MCU, 8BIT, ATTINY, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44A-MU.