Microchip ATTINY261A-SU

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261A-SU.

element14 APAC
Datasheet22 pages27 years ago
SHENGYU ELECTRONICS
Datasheet296 pages12 years ago
TME
Datasheet292 pages14 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+72.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY261A-SU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY261A-SU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube / IC MCU 8BIT 2KB FLASH 20SOIC
ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20
MCU, 8BIT, ATTINY, 20MHZ, WSOIC-20; Product Range: AVR ATtiny Family ATtiny261 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: WSOIC; No. of I
2kB-FL 128B-RAM 128B-EE 16I/O 1.8÷5.5V 20MHz 2xtimer 11A/D USI -40÷85°C; Replacement for: ATTINY26-16SU, ATTINY261-20SU, ATTINY261V-10SU
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = I²C / Interfaces = SPI / ADC Channels = 11 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 7.6 / Height mm = 2.35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY261A-SU.
  • ATTINY261A-SU..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261A-SU.

element14 APAC
Datasheet22 pages27 years ago
SHENGYU ELECTRONICS
Datasheet296 pages12 years ago
TME
Datasheet292 pages14 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements