Microchip ATTINY25-20MF

AVR, 2KB FLASH, 128B EE AND SRAM - 20MHz, 4x4 QFN, High Grade +125C, Green
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20MF.

Electro Sonic
Datasheet234 pages10 years ago
TME
Datasheet30 pages27 years ago
Geoflip
Datasheet34 pages27 years ago
SHENGYU ELECTRONICS
Datasheet34 pages27 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY25-20MF.

Related Parts

Descriptions

Descriptions of Microchip ATTINY25-20MF provided by its distributors.

AVR, 2KB FLASH, 128B EE AND SRAM - 20MHz, 4x4 QFN, High Grade +125C, Green
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 10 MHZ GRN
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin MLF EP
IC MCU 32BIT 32KB FLASH 38TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20MF.

Electro Sonic
Datasheet234 pages10 years ago
TME
Datasheet30 pages27 years ago
Geoflip
Datasheet34 pages27 years ago
SHENGYU ELECTRONICS
Datasheet34 pages27 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements