Microchip ATTINY2313V-10MUR

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os12
Number of Programmable I/O18
Number of Timers/Counters2
Oscillator TypeExternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313V-10MUR.

Microchip
Datasheet224 pages27 years ago
Datasheet20 pages27 years ago
TME
Datasheet20 pages27 years ago
_legacy Avnet
Datasheet226 pages13 years ago
Datasheet231 pages18 years ago

Inventory History

3 month trend:
+16.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY2313V-10MUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY2313V-10MUR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS
10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313V10MUR

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os12
Number of Programmable I/O18
Number of Timers/Counters2
Oscillator TypeExternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313V-10MUR.

Microchip
Datasheet224 pages27 years ago
Datasheet20 pages27 years ago
TME
Datasheet20 pages27 years ago
_legacy Avnet
Datasheet226 pages13 years ago
Datasheet231 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements