Microchip ATTINY167-A15MZ

MCU 8-bit ATtiny AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY167-A15MZ.

Augswan
Datasheet0 pages0 years ago
Geoflip
Datasheet303 pages4 years ago
_legacy Avnet
Datasheet292 pages12 years ago
iiiC
Datasheet5 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY167-A15MZ.

Related Parts

Descriptions

Descriptions of Microchip ATTINY167-A15MZ provided by its distributors.

MCU 8-bit ATtiny AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
16K FLASH LIN AUTO 125C 32-QFN revC
8-BIT FLASH 16 MHz RISC MICROCONTROLLER QCC32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY167A15MZ

Technical Specifications

Physical
Case/PackageQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY167-A15MZ.

Augswan
Datasheet0 pages0 years ago
Geoflip
Datasheet303 pages4 years ago
_legacy Avnet
Datasheet292 pages12 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements