Microchip ATTINY13A-SUR

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC EIAJ - Tape&Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels4
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Dimensions
Height2.03 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SUR.

TME
Datasheet20 pages20 years ago
Datasheet176 pages13 years ago
Microchip
Datasheet189 pages3 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet176 pages11 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
+0.30%

Alternate Parts

Price @ 1000
$ 0.87
$ 1.059
$ 1.059
Stock
911,114
228,976
228,976
Authorized Distributors
10
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
5
5
Interface
SPI
SPI
SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY13A-SUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY13A-SUR provided by its distributors.

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC EIAJ - Tape&Reel
MCU, 8BIT, ATTINY, 20MHZ, WSOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOP; No. of I/O's: 6
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny13A / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1 / Data Memory Size B = 64 / RAM Memory Size B = 64 / Interfaces = PWM / Interfaces = SPI / ADC Channels = 4 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13ASUR

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels4
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Dimensions
Height2.03 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SUR.

TME
Datasheet20 pages20 years ago
Datasheet176 pages13 years ago
Microchip
Datasheet189 pages3 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet176 pages11 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements