Microchip ATTINY102-SSFR

AVR, 1KB Self-programmable Flash, 32B SRAM, Adc - 12MHZ, SOIC, High Grade (+125C), Green
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceUART, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels5
Number of I/Os6
Number of PWM Channels2
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102-SSFR.

Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Newark
Datasheet170 pages11 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY102-SSFR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY102-SSFR provided by its distributors.

AVR, 1KB SELF-PROGRAMMABLE FLASH, 32B SRAM, ADC - 12MHZ, SOIC, HIGH GRADE (+125C), GREEN
8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY102SSFR

Technical Specifications

Physical
Case/PackageSOIC
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceUART, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels5
Number of I/Os6
Number of PWM Channels2
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102-SSFR.

Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Newark
Datasheet170 pages11 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements