Microchip ATSTK526

Evaluation of AT90USB82/162 AVR Microcontroller w/ JTAGICE and AVRISP Support
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSocket
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232, USB
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK526.

Newark
Datasheet40 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSTK526.

Related Parts

Descriptions

Descriptions of Microchip ATSTK526 provided by its distributors.

Evaluation of AT90USB82/162 AVR Microcontroller w/ JTAGICE and AVRISP Support
AT90USB82, JTAGICE MKII, STARTER KIT; Silicon Manufacturer:Atmel; Core Architecture:AVR; Sub-Architecture:-; Number:AT90USB82,
STK500 Socket Module Silicon Manufacturer: Atmel Core Architecture: AVR Silicon Core Number: AT90USB82, AT90USB162 For Use With: AT90USB82/162 Microcontrollers Kit Contents: Board Docs
AT90USB82, JTAGICE MKII, STARTER KIT; Silicon Manufacturer: Atmel; Core Architecture: AVR; Core Sub-Architecture: -; Silicon Core Number: AT90USB82, AT90USB162; Silicon Family Name: -; For Use With: AT90USB82/162 Microcontroller; Kit Contents: Board; Product Range: -; SVHC: No SVHC (15-Jan-2018); Development Tool Type: Starter Kit; Features: USB Low Power Bus Powered Device, X, Y Movement, Left Button Supported; Kit Features: AT90USB82/162, AVR Studio Software Interface, ISP Connector, Serial Interfaces, On-board Resources; Supported Devices: JTAGICE mkII, AVRISP mkII; Type: Starter Kit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountSocket
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232, USB
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK526.

Newark
Datasheet40 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements