Microchip ATSTK520

Development Kits, Boards and Accessories AVR Starter Kit Ext 8K FLASH 3PSC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureAVR
Data Bus Width8 b
InterfaceSerial
Number of Bits8
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK520.

DigiKey
Datasheet4 pages18 years ago
element14
Datasheet24 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSTK520.

Descriptions

Descriptions of Microchip ATSTK520 provided by its distributors.

Development Kits, Boards and Accessories AVR Starter Kit Ext 8K FLASH 3PSC
EXTENSION KIT, FOR AT90PWM DEVICES; Accessory Type:Expansion Module; Supply Voltage:5.5V ;RoHS Compliant: Yes
Expansion Board for AT90PWM Devices
Supplementary ATSTK500 f. AT90PWM_
EXTENSION KIT, FOR AT90PWM DEVICES; Silicon Manufacturer:Atmel; Core Architecture:AVR; Silicon Core Number:AT90PWM2, AT90PWM3; For Use With:STK500 Starter Kit; Kit Contents:Board; Features:DALI Hardware Interface, On-Chip Debugging, Serial Programming; SVHC:No SVHC (19-Dec-2011); Accessory Type:Expansion Module; Kit Features:DALI Hardware Interface, High Voltage Parallel Programming, Serial Programming, ZIF Socket; MCU Supported Families:STK500; Supply Voltage:5.5V; Tool / Board Applications:General Purpose MCU, MPU, DSP, DSC; Type:Hardware - Daughter Card

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Core ArchitectureAVR
Data Bus Width8 b
InterfaceSerial
Number of Bits8
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK520.

DigiKey
Datasheet4 pages18 years ago
element14
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements