Microchip ATSAMV71Q21B-AAB

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
$ 16.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMV71Q21B-AAB.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Microchip

Microchip SCT

Farnell

Master Electronics

Inventory History

3 month trend:
-24.96%

CAD Models

Download Microchip ATSAMV71Q21B-AAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.76
$ 16.22
Stock
117,501
123,003
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
114
114
Interface
CAN, Ethernet, I2C, I2S, LIN, SMBus, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, I2S, IrDA, LIN, RS-485, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-17
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMV71Q21B-AAB provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
IC MCU 32BIT 2MB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144
ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144
MICROCHIP - ATSAMV71Q21B-AAB - ARM MCU, SAM 32 Family SAM V Series Microcontrollers, ARM Cortex-M7, 32bit, 300 MHz, 2 MB, 384 KB
MCU, 32BIT, 300MHZ, LQFP-144; Product Range: SAM 32 Family SAM V Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 2MB; RAM Memory Size: 384KB; No. of Pins: 144Pin
Mcu, 300Mhz, 32Bit, Lqfp-114; Product Range:Sam 32 Family Sam V71 Series Microcontrollers; Device Core:Arm Cortex-M7; Data Bus Width:32 Bit; Operating Frequency Max:300Mhz; Program Memory Size:2Mb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip Technology ATSAMV71Q21B-AAB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.