Microchip ATSAMD51P19A-AU

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
$ 5.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51P19A-AU.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.45%

CAD Models

Download Microchip ATSAMD51P19A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.715
$ 5.74
$ 5.74
Stock
90,993
104,923
104,923
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
99
99
Interface
-
Ethernet, I2C, I2S, LIN, Parallel, RS-485, SPI, UART, USART, USB
Ethernet, I2C, I2S, LIN, Parallel, RS-485, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMD51P19A-AU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 128-Pin TQFP Tray
Mcu, 32Bit, 120Mhz, Tqfp-128; Product Range:Sam 32 Family Sam D5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:128Pins Rohs Compliant: Yes |Microchip Technology ATSAMD51P19A-AU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.