Microchip ATSAMD20G14A-AU

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
Number of Pins48
Weight9.071791 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels14
Number of GPIO38
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20G14A-AU.

Microchip SCT
Datasheet663 pages4 years ago
element14 APAC
Datasheet32 pages9 years ago
Newark
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet731 pages2 years ago
Upverter
Datasheet705 pages9 years ago
Components Direct
Datasheet629 pages10 years ago

Inventory History

3 month trend:
-46.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD20G14A-AU.

Related Parts

Descriptions

Descriptions of Microchip ATSAMD20G14A-AU provided by its distributors.

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 48-
32BIT MCU, CORTEX M0+, 48MHZ, TQFP-48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
Number of Pins48
Weight9.071791 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels14
Number of GPIO38
Number of I/Os38
Number of Programmable I/O38
Number of Timers/Counters6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20G14A-AU.

Microchip SCT
Datasheet663 pages4 years ago
element14 APAC
Datasheet32 pages9 years ago
Newark
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet731 pages2 years ago
Upverter
Datasheet705 pages9 years ago
Components Direct
Datasheet629 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements