📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip ATSAM3S4CA-AU

MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S4CA-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet2 pages9 years ago

Newark

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
+5.06%

CAD Models

Download Microchip ATSAM3S4CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipATSAM3N4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
MicrochipATSAM3S2CA-AU
MCU 32-bit SAM3S ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP
MicrochipATSAM3S8CA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of Microchip ATSAM3S4CA-AU provided by its distributors.

MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100
ARM Cortex M3 microcontroller, 32 bit, 64 MHz, LQFP-100, ATSAM3S4CA-AU
Product Range:smart Arm Based Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:64Mhz; Program Memory Size:256Kb; Ram Memory Size:48Kb; No. Of Pins:100Pins; Mcu Case Style:lqfp; No. Of I/o S:79I/o S Rohs Compliant: Yes
SAM3S Series 256 kB Flash 48 kB SRAM 64 MHz 32-Bit Microcontroller - QFP-100
MCU, ARM Cortex-M3 256KB FLASH QFP100
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S4CA-AU.