Advanced Thermal Solutions ATS-61400K-C1-R0

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
ColorBlack
MaterialAluminium
MountClip
Package CooledBGA
ShapeFins, Square
Technical
Thermal Resistance @ Forced Air Flow (100 LFM)1.7 °C/W
TypePassive
Dimensions
Depth40 mm
Height14.5 mm
Height Off Base14.5034 mm
Length40 mm
Width40.005 mm

Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61400K-C1-R0.

TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
-12.50%

Engineering Resources

View Evaluation kits and Reference designs for Advanced Thermal Solutions ATS-61400K-C1-R0.

Related Parts

Descriptions

Descriptions of Advanced Thermal Solutions ATS-61400K-C1-R0 provided by its distributors.

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
40 x 40 x 14.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment
Heat Sink Passive Straight Clip Stainless Steel 1.7C/W Black Anodized
MAXIGRIP FAN SINK 40MM x 40MM x 14.5MM

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • Advanced Thermal Sol

Technical Specifications

Physical
Body MaterialStainless Steel
ColorBlack
MaterialAluminium
MountClip
Package CooledBGA
ShapeFins, Square
Technical
Thermal Resistance @ Forced Air Flow (100 LFM)1.7 °C/W
TypePassive
Dimensions
Depth40 mm
Height14.5 mm
Height Off Base14.5034 mm
Length40 mm
Width40.005 mm

Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61400K-C1-R0.

TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant