Atmel ATR2731-ILSY

Rf Integrated Circuits Com.radio-dab Onechip Fe
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins44
Technical
Frequency260 MHz
Nominal Supply Current74 mA
Dimensions
Thickness2.35 mm

Documents

Download datasheets and manufacturer documentation for Atmel ATR2731-ILSY.

DigiKey
Datasheet26 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATR2731-ILSY.

Descriptions

Descriptions of Atmel ATR2731-ILSY provided by its distributors.

RF Integrated Circuits COM.RADIO-DAB ONECHIP FE
IC DAB ONE-CHIP FRONT END 44SSOP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATR2731ILSY

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins44
Technical
Frequency260 MHz
Nominal Supply Current74 mA
Dimensions
Thickness2.35 mm

Documents

Download datasheets and manufacturer documentation for Atmel ATR2731-ILSY.

DigiKey
Datasheet26 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago