Mersen ATQR10

Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 35.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR10.

IHS

Datasheet2 pages5 years ago

Master Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
-7.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.93
$ 24.403
Stock
3,390
3,017
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
EatonC22M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A AM 690 - C22M12
MersenATDR1/2
Fuse Class CC Slow Blow Acting 12A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Mersen ATQR10 provided by its distributors.

Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 10A, 600VAC/300VDC, 200KA IR/100 KA IR, Time Delay, Series ATQR
Fuse, Cartridge, 10A, Time Delay; Blow Characteristic:time Delay; Fuse Current:10A; Voltage Rating Vac:600V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.41" X 1.5"; Product Range:amp-Trap 2000 Atqr Series; Breaking Capacity Rohs Compliant: Yes
Mersen ATQR10 Amp-Trap 2000 Smartspot Power Fuse Brand: Mersen. Part Number: ATQR10. Additional Description: MERS-ATQR10 CC TD FUSE 600V 10A ATQR 600VAC 300VDC 10A FERRULE. Catalog Description: Fuse ATQR - Class CC - Time-Delay 600VAC 300VDC 10A Ferrule Amp-Trap 2000®..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 10
  • ATQR-10