Mersen ATQR1/4

Fuse Class CC Slow Blow Acting 0.25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 30.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR1/4.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
-4.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.322
$ 28.861
Stock
8,009
290
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen ATQR1/4 provided by its distributors.

Fuse Class CC Slow Blow Acting 0.25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Fuse, Class CC, 1/4A, 600VAC/300VDC, 200KA IR/100 KA IR, Time Delay, Series ATQR
Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS CC, 200KA I.R AC/100KA I.R DC, 600VAC/300VDC, .25A
Time Delay Midget Class CC Rejection Fuse 1/4A 200kA IR
Mersen Usa Newburyport Ma Llc Cc Td Fuse 600V 1/4A Atqr
600V 1/4A CL CC FUSE TIME DELAYED
Fuse ATQR - Class CC - Time-Delay
CC Class, Time-Delay, 0.25A, 600V AC, Non-Indicating

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 1/4
  • ATQR-1/4