Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Microchip | ATMXT641T-ABR | 0 | 1K | Tape & Reel | 4h | |||||||
Win Source | 975318-ATMXT641T-ABR | 13,230 | 7 | >1wk | ||||||||
Worldway Electronics | ATMXT641T-ABR | 13,709 | 2 | Tape & Reel | 13h | |||||||
SHENGYU ELECTRONICS | ATMXT641T-ABR | 10,449 | 1 | 4d | ||||||||
Anlinkda | ATMXT641T-ABR | 8,615 | 15h |
Download datasheets and manufacturer documentation for Microchip ATMXT641T-ABR.
Download Microchip ATMXT641T-ABR symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint |
Descriptions of Microchip ATMXT641T-ABR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMXT641T-ABR.