Microchip ATMEGA8A-MU

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8A-MU.

Newark
Datasheet327 pages4 years ago
Datasheet0 pages0 years ago
Datasheet308 pages13 years ago
Datasheet307 pages14 years ago
Datasheet320 pages11 years ago
Burklin Elektronik
Datasheet27 pages6 years ago
Electro Sonic
Datasheet12 pages27 years ago
Future Electronics
Datasheet401 pages6 years ago
element14
Datasheet19 pages27 years ago
Arrow.cn
Datasheet284 pages19 years ago

Inventory History

3 month trend:
-7.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA8A-MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA8A-MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP - Trays
ATmega Series 8 kB Flash 1 kB RAM 23 I/O SMT 8-Bit Microcontroller - QFN-32
AVR microcontroller, 8 bit, 16 MHz, VFQFN-32, ATMEGA8A-MU
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:32Pins; Mcu Case Style:qfn; No. Of I/o S:23I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8A-MU.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8A-MU.

Newark
Datasheet327 pages4 years ago
Datasheet0 pages0 years ago
Datasheet308 pages13 years ago
Datasheet307 pages14 years ago
Datasheet320 pages11 years ago
Burklin Elektronik
Datasheet27 pages6 years ago
Electro Sonic
Datasheet12 pages27 years ago
Future Electronics
Datasheet401 pages6 years ago
element14
Datasheet19 pages27 years ago
Arrow.cn
Datasheet284 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements