Microchip ATMEGA88A-PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.28 mm
Length37.4 mm
Width6.76 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88A-PU.

element14 APAC
Datasheet50 pages27 years ago
Datasheet660 pages11 years ago
Microchip
Datasheet653 pages3 years ago
LKR
Datasheet662 pages5 years ago
Electro Sonic
Datasheet660 pages8 years ago
SHENGYU ELECTRONICS
Datasheet489 pages6 years ago
Newark
Datasheet31 pages27 years ago
_legacy Avnet
Datasheet555 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA88A-PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA88A-PU provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP28
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP W
ATmega Series 8 kB Flash 1 kB RAM 23 I/O 8-Bit Microcontroller - PDIP-28
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88A-PU.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.28 mm
Length37.4 mm
Width6.76 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88A-PU.

element14 APAC
Datasheet50 pages27 years ago
Datasheet660 pages11 years ago
Microchip
Datasheet653 pages3 years ago
LKR
Datasheet662 pages5 years ago
Electro Sonic
Datasheet660 pages8 years ago
SHENGYU ELECTRONICS
Datasheet489 pages6 years ago
Newark
Datasheet31 pages27 years ago
_legacy Avnet
Datasheet555 pages11 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements