Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | ATMEGA88A-MURCT-ND | 4,883 | 1 | Cut Tape | ||||||||
Microchip | ATMEGA88A-MUR | 6,000 | 6K | Tape & Reel | 4h | |||||||
Newark | 68T3266 | 0 | 6K | Tape & Reel | ||||||||
Onlinecomponents.com | ATMEGA88A-MUR | 0 | 1500 | Bulk | ||||||||
Avnet | ATMEGA88A-MUR | 0 | 6K | 17h |
Download datasheets and manufacturer documentation for Microchip ATMEGA88A-MUR.
Download Microchip ATMEGA88A-MUR symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Microchip ATMEGA88A-MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA88A-MUR.