Microchip ATMEGA8535L-8MU

ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - VQFN-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8MU.

Components Direct
Datasheet321 pages17 years ago
Future Electronics
Datasheet22 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA8535L-8MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA8535L-8MU provided by its distributors.

ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - VQFN-44
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin MLF EP
AVR 8K FLSH, 512B EE , SPI/UART/TWI, ADC, 3V - 8MHZ, MLF, IND TEMP, GREEN
ATMEGA8535L-8MU, 8bit AVR Microcontroller, 8MHz, 8 kB Flash, 44-Pin MLF | Microchip Technology Inc. ATMEGA8535L-8MU
MC 8bit 2,7V 8kB Flash 8MHz MLF44
MICROCONTROLLERS (MCU) - 8 BIT;
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535L8MU

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8MU.

Components Direct
Datasheet321 pages17 years ago
Future Electronics
Datasheet22 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements