📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip ATMEGA64M1-AU

MCU, 8BIT, AVR, 16MHZ, TQFP-32; Controller Family/Series: AVR MEGA; Core Size: 8bi
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64M1-AU.

element14 APAC

Datasheet11 pages22 years ago

ODG (Origin Data Global)

Microchip

Factory Futures

Newark

CAD Models

Download Microchip ATMEGA64M1-AU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipATMEGA32M1-AU
32KB 2.7V~5.5V AVR 16MHz FLASH TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA8A-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MicrochipATMEGA32U2-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATMEGA64M1-AU provided by its distributors.

MCU, 8BIT, AVR, 16MHZ, TQFP-32; Controller Family/Series:AVR MEGA; Core Size:8bi
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 32-Pin LQFP
Avnet Japan
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MH; MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 4 / Interfaces = UART / Interfaces = SPI / Interfaces = CAN / Interfaces = LIN / Interfaces = debugWIRE / ADC Channels = 11 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 27 / Number of Timers/Counters = 2 / Comparators = 4 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64M1-AU.
  • ATMEGA64M1AU
  • ATMEGA64M1AU.