Microchip ATMEGA649V-8AU

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os53
Number of Programmable I/O54
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA649V-8AU.

Farnell
Datasheet392 pages13 years ago
LKR
Datasheet30 pages13 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+118%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA649V-8AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA649V-8AU provided by its distributors.

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
ATmega Series 64 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, MEGAAVR, 8MHZ, TQFP-64; Product Range: -; Architecture: megaAVR; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 4KB; CPU Speed: 8MHz; No. of I/O's: 54I/O's; MCU Case Style: TQFP; No. of Pins: 64Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 649V-8AU
  • ATMEGA649V 8AU
  • ATMEGA649V8AU

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os53
Number of Programmable I/O54
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA649V-8AU.

Farnell
Datasheet392 pages13 years ago
LKR
Datasheet30 pages13 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements