Microchip ATMEGA48V-10MU

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency10 MHz
Interface2-Wire, I2C, SPI, Serial, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
TerminationSMD/SMT
Voltage5 V
Watchdog TimerYes
Dimensions
Height1 mm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48V-10MU.

element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet377 pages12 years ago
Datasheet25 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet390 pages5 years ago
Jameco
Datasheet35 pages27 years ago
Augswan
Datasheet0 pages0 years ago
element14
Datasheet36 pages27 years ago
Farnell
Datasheet376 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages27 years ago
SHENGYU ELECTRONICS
Datasheet359 pages19 years ago

Inventory History

3 month trend:
-12.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA48V-10MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA48V-10MU provided by its distributors.

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN
ATmega Series 4 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - QFN-32
MCU, 8BIT, ATMEGA, 10MHZ, MLF-32; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:10 MIPS ;EEPROM Memory:256 Bytes ;Input Output:23 ;Interface:I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:32-pin MLF ;Programmable Memory:4K Bytes RAM Size:512 Bytes Speed:10 MHz Timers:2-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48V-10MU.
  • ATMEGA48V10MU

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency10 MHz
Interface2-Wire, I2C, SPI, Serial, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
TerminationSMD/SMT
Voltage5 V
Watchdog TimerYes
Dimensions
Height1 mm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48V-10MU.

element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet377 pages12 years ago
Datasheet25 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet390 pages5 years ago
Jameco
Datasheet35 pages27 years ago
Augswan
Datasheet0 pages0 years ago
element14
Datasheet36 pages27 years ago
Farnell
Datasheet376 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages27 years ago
SHENGYU ELECTRONICS
Datasheet359 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements