Microchip ATMEGA328P-AU

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MH; 20MHZ, TQFP-32; Controller Family/Series: ATmega; CPU Speed: 20MHz;
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328P-AU.

Microchip

Datasheet653 pages5 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LKR

Upverter

element14 APAC

Inventory History

3 month trend:
+2.51%

CAD Models

Download Microchip ATMEGA328P-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
MicrochipATMEGA168A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
MicrochipATMEGA88A-AU
8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA328P-AU provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MH; 20MHZ, TQFP-32; Controller Family/Series:ATmega; CPU Speed:20MHz;
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
ATmega Series 32 kB Flash 2 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32
8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 32 Pins, TQFP
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP
IC, 8BIT MCU, AVR MEGA, 20MHZ, 32-TQFP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 32 KB EEPROM Memory Size: 1.024KB RAM Memory Size: 2KB ;CPU Speed: 20MHz
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega328 Series Microcontrollers; Device Core: AVR; Operating Frequency Max: 20MHz; Program Memory Size: 32KB; No. of Pins: 32Pins; No. of
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA328-P-AU
  • ATMEGA328P-AU.