Atmel ATMEGA3250-16AI

8-BIT Flash 16 Mhz Risc Microcontroller PQFP100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins100
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Atmel ATMEGA3250-16AI.

Arrow Electronics
Datasheet29 pages16 years ago
DigiKey
Datasheet353 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATMEGA3250-16AI.

Descriptions

Descriptions of Atmel ATMEGA3250-16AI provided by its distributors.

8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP100
IC MCU 8BIT 32KB FLASH 100TQFP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins100
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os69
Number of Programmable I/O69
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Atmel ATMEGA3250-16AI.

Arrow Electronics
Datasheet29 pages16 years ago
DigiKey
Datasheet353 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago