Microchip ATMEGA324PB-MU

32KB 1.8V~5.5V AVR 20MHz 39 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os39
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters5
RAM Size2 kB
Schedule B8542310000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MU.

Microchip
Datasheet443 pages6 years ago
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Geoflip
Datasheet20 pages6 years ago
Future Electronics
Datasheet15 pages7 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324PB-MU.

Descriptions

Descriptions of Microchip ATMEGA324PB-MU provided by its distributors.

32KB 1.8V~5.5V AVR 20MHz 39 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit ATMEGA324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN Tray - Trays
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MCU, 8BIT, AVR, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 39I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os39
Number of PWM Channels10
Number of SPI Channels2
Number of Timers/Counters5
RAM Size2 kB
Schedule B8542310000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MU.

Microchip
Datasheet443 pages6 years ago
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Geoflip
Datasheet20 pages6 years ago
Future Electronics
Datasheet15 pages7 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements