Microchip ATMEGA324PA-AU

Microcontroller Atmega, 8 Bit AVR, 20MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 1.8-5.5V, -
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency20 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PA-AU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Microchip
Datasheet672 pages4 years ago
Electro Sonic
Datasheet662 pages5 years ago
_legacy Avnet
Datasheet584 pages11 years ago
Newark
Datasheet586 pages11 years ago
Datasheet468 pages14 years ago
Burklin Elektronik
Datasheet584 pages12 years ago
element14
Datasheet30 pages15 years ago
Datasheet28 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324PA-AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324PA-AU provided by its distributors.

Microcontroller ATMEGA, 8bit AVR, 20MHz, FLASH 32kB, SRAM 2kB, EEPROM 1kB, COMP, 1.8-5.5V, -
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP
AVR microcontroller, 8 bit, 20 MHz, TQFP-44, ATMEGA324PA-AU
32kB-FL 2kB-RAM 1kB-EE 32I/O 1.8÷5.5V 20MHz 3xtimer 8A/D 2UART SPI TWI -40÷85°C; Equivalent for: ATMEGA324P-20AU, ATMEGA324PV-10AU
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's:
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / Interfaces = JTAG / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324PA-AU.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency20 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PA-AU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Microchip
Datasheet672 pages4 years ago
Electro Sonic
Datasheet662 pages5 years ago
_legacy Avnet
Datasheet584 pages11 years ago
Newark
Datasheet586 pages11 years ago
Datasheet468 pages14 years ago
Burklin Elektronik
Datasheet584 pages12 years ago
element14
Datasheet30 pages15 years ago
Datasheet28 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements