Microchip ATMEGA324A-MU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324A-MU.

Future Electronics
Datasheet662 pages5 years ago
Microchip
Datasheet672 pages4 years ago
Newark
Datasheet34 pages15 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet584 pages11 years ago
Components Direct
Datasheet584 pages12 years ago
TME
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324A-MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324A-MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP - Trays
20 MHz, MLF/QFN, Ind Temp, Green
8-BIT FLASH 20 MHz RISC MICROCONTROLLER PQCC44
MICROCONTROLLERS (MCU) - 8 BIT;
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324A-MU.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels3
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324A-MU.

Future Electronics
Datasheet662 pages5 years ago
Microchip
Datasheet672 pages4 years ago
Newark
Datasheet34 pages15 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet584 pages11 years ago
Components Direct
Datasheet584 pages12 years ago
TME
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements