📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip ATMEGA2564RFR2-ZUR

IC RF TXRX+MCU 802.15.4 48VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2564RFR2-ZUR.

Future Electronics

Datasheet607 pages11 years ago

Microchip

Inventory History

3 month trend:
-5.71%

CAD Models

Download Microchip ATMEGA2564RFR2-ZUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-27
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F256RHAT
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAT
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85

Descriptions

Descriptions of Microchip ATMEGA2564RFR2-ZUR provided by its distributors.

IC RF TXRX+MCU 802.15.4 48VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48
MCU 8-Bit Atmega AVR RISC 256KB Flash 3V 48-Pin VQFN T/R
MCU, 8BIT, ATMEGA, 16MHZ, QFN-48; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 48Pins; MCU Case Style: QFN; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA2564RFR2ZUR