Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | ATMEGA169PA-MURCT-ND | 7,825 | 1 | Cut Tape | ||||||||
NAC Semi | ATMEGA169PA-MUR | 4,000 | 1 | 5h | ||||||||
Microchip | ATMEGA169PA-MUR | 3,000 | 200 | Tape & Reel | 4h | |||||||
Newark | 68T2765 | 0 | 4K | Tape & Reel | ||||||||
Onlinecomponents.com | ATMEGA169PA-MUR | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-MUR.
Download Microchip ATMEGA169PA-MUR symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Microchip ATMEGA169PA-MUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-MUR.