Microchip ATMEGA169PA-AN

8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-AN.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet712 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA169PA-AN.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA169PA-AN provided by its distributors.

8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP
16 Mhz, 105C, Green, Tqfp 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA169PA-AN
8-BIT FLASH 16 MHz RISC MICROCONTROLLER PQFP64
MCU AVR 16KB FLASH 16MHZ 64TQFP
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os54
Number of Programmable I/O54
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-AN.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet712 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements