Microchip ATMEGA168A-PU

16KB 1.8V~5.5V AVR 20MHz 23 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168A-PU.

Microchip

Datasheet653 pages5 years ago

Upverter

element14 APAC

Newark

Jameco

Inventory History

3 month trend:
-2.92%

CAD Models

Download Microchip ATMEGA168A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA328P-PU
Microchip - ATMEGA328P-PU - Microcontroller Mcu, 8 Bit, Atmega, 20MHZ, DIP-28
MicrochipATMEGA328-PU
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
MicrochipATMEGA88PA-PU
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube

Descriptions

Descriptions of Microchip ATMEGA168A-PU provided by its distributors.

16KB 1.8V~5.5V AVR 20MHz 23 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28
AVR ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH DIP-28
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin PDIP
8-bit Microcontroller with 4/8/16/32K Bytes In-System Programmable Flash
ATMEGA168A-PU - IC, 8BIT MCU, AVR MEGA, 20MHZ, 28-PDIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168A-PU.