Microchip ATMEGA128RFA1-ZFR

MCU 8-Bit ATMEGA128RF AVR RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Technical
Core ArchitectureAVR
Current - Receiving12.5 mA
Current - Transmitting14.5 mA
Data Bus Width8 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, USART
Max Frequency2.4 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO38
Number of Programmable I/O38
Number of Timers/Counters6
Number of UART Channels1
RAM Size4 kB
Sensitivity (dBm)-100 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128RFA1-ZFR.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet13 pages9 years ago
Upverter
Datasheet568 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA128RFA1-ZFR.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA128RFA1-ZFR provided by its distributors.

MCU 8-Bit ATMEGA128RF AVR RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN T/R
IC RF TXRX+MCU 802.15.4 64VFQFN
2.4GHZ 802.15.4 128K SOC Ind 125C T&R
IC AVR MCU 2.4GHZ XCEIVR 64VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Technical
Core ArchitectureAVR
Current - Receiving12.5 mA
Current - Transmitting14.5 mA
Data Bus Width8 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, USART
Max Frequency2.4 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO38
Number of Programmable I/O38
Number of Timers/Counters6
Number of UART Channels1
RAM Size4 kB
Sensitivity (dBm)-100 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128RFA1-ZFR.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet13 pages9 years ago
Upverter
Datasheet568 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements