Microchip ATMEGA1284PR212-MU

RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Current - Receiving9.2 mA
Current - Transmitting17 mA
Data Bus Width8 b
Data Rate1 Mbps
Frequency928 MHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO32
RAM Size16 kB
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284PR212-MU.

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA1284PR212-MU.

Descriptions

Descriptions of Microchip ATMEGA1284PR212-MU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
IC RF TXRX+MCU 802.15.4/ISM QFN
BUNDLE ATMEGA1284P/RF212 QFN
ATMEGA1284P-MU & AT86RF212-ZU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Core ArchitectureAVR
Current - Receiving9.2 mA
Current - Transmitting17 mA
Data Bus Width8 b
Data Rate1 Mbps
Frequency928 MHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO32
RAM Size16 kB
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284PR212-MU.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements