Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Farnell | 3628472 | 0 | 2500 | Tape & Reel | 15h | |||||||
Component Stockers USA | ATMEGA1280V-8CUR | 493 | >1wk | |||||||||
Worldway Electronics | ATMEGA1280V-8CUR | 14,104 | 2 | Tape & Reel | 13h | |||||||
Aztech | ATMEGA1280V-8CUR | 384 | 11h | |||||||||
Suntronic | ATMEGA1280V-8CUR | 3,696 | 10 | 2d |
Download datasheets and manufacturer documentation for Microchip ATMEGA1280V-8CUR.
Download Microchip ATMEGA1280V-8CUR symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | Footprint | Download | |
![]() | SymbolFootprint | Download |
Descriptions of Microchip ATMEGA1280V-8CUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATMEGA1280V-8CUR.