Atmel ATF1504ASVL-20AC44

Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, LOW PWR, 3.3V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins44
Technical
Max Frequency77 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1500
Number of I/Os32
Number of Macrocells64
Number of Programmable I/O68

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504ASVL-20AC44.

DigiKey
Datasheet31 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF1504ASVL-20AC44.

Descriptions

Descriptions of Atmel ATF1504ASVL-20AC44 provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, LOW PWR, 3.3V
IC CPLD 64MC 20NS 44TQFP
EE PLD 20 ns PQFP44

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504ASVL20AC44

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins44
Technical
Max Frequency77 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1500
Number of I/Os32
Number of Macrocells64
Number of Programmable I/O68

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504ASVL-20AC44.

DigiKey
Datasheet31 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago