Descriptions of Microchip ATA2270-EK1 provided by its distributors.
DEMO KIT, RFID, FOR ATA5558, ATA5575; Silicon Manufacturer:Atmel; Core Number:e5530, TK5530, T5551, TK5551; Kit Application Type:RFID, Access
DEMO KIT, RFID, FOR ATA5558, ATA5575; Silicon Manufacturer: Atmel; Silicon Core Number: e5530, TK5530, T5551, TK5551; Kit Application Type: RFID, Access Control, Inventory Monitoring; Application Sub Type: RFID; Kit Contents: Basis and Interface Board, Reader Antenna Coil, Power Supply, Serial Cable, USB Serial Dongle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Core Architecture: RF; Core Sub-Architecture: RFID; Development Tool Type: Demonstration Kit; Features: Backlit 128x64 Graphic LCD, 4-way Joystick with centre press, 4 pushbuttons, Plug-in Connectors; Kit Contents Descriptive: Basis and interface board, Reader antenna coil, Power supply, Software on CD-ROM, Product CD; Kit Features: New Generation Standalone Kit, Kit is Operated Using Buttons and Joystick on PCB, PC Controlled; Plug Type: AU, EU, UK, US; Supported Devices: E5530, TK5530, T5551 and more; Type: Hardware / Software - Dev Kit (Dev Tool)