Microchip AT93C46EN-SH-B

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 85°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency250 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current500 µA
Operating Supply Voltage5 V
Schedule B8542310000
Voltage5 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46EN-SH-B.

Microchip
Datasheet36 pages4 years ago
Newark
Datasheet18 pages26 years ago
element14 APAC
Datasheet17 pages26 years ago
Master Electronics
Datasheet36 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet18 pages26 years ago
Jameco
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-25.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT93C46EN-SH-B.

Related Parts

Descriptions

Descriptions of Microchip AT93C46EN-SH-B provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM 1K 1.8V, 8 PIN SOIC | Microchip Technology Inc. AT93C46EN-SH-B
EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube
AT93C46E Series 1 Kb (64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8
Memory Size KB = 1 / Organisation = 64 x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 250 / Data Retention Years = 100 / Supply Current mA = 2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT93C46EN-SH-B.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency250 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current500 µA
Operating Supply Voltage5 V
Schedule B8542310000
Voltage5 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46EN-SH-B.

Microchip
Datasheet36 pages4 years ago
Newark
Datasheet18 pages26 years ago
element14 APAC
Datasheet17 pages26 years ago
Master Electronics
Datasheet36 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet18 pages26 years ago
Jameco
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements