Microchip AT91RM9200-CJ-002

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Number of Pins256
Technical
RAM Size16 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip AT91RM9200-CJ-002.

LKR
Datasheet41 pages27 years ago
Microchip
Datasheet708 pages8 years ago
Datasheet248 pages20 years ago
TME
Datasheet8 pages4 years ago
Newark
Datasheet701 pages14 years ago
Jameco
Datasheet39 pages16 years ago

Inventory History

3 month trend:
-20.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT91RM9200-CJ-002.

Related Parts

Descriptions

Descriptions of Microchip AT91RM9200-CJ-002 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256
AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-256
MCU 32-Bit 91R ARM920T RISC 128KB ROM 1.8V/3.3V 256-Pin BGA
MCU, 32BIT, ARM9, 180MHZ, LFBGA-256; Product Range: AT91 Family AT91RM9200 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 256P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91RM9200-CJ-002.
  • AT91RM9200-CJ002
  • AT91RM9200CJ-002
  • AT91RM9200CJ002

Technical Specifications

Physical
Case/PackageBGA
Number of Pins256
Technical
RAM Size16 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip AT91RM9200-CJ-002.

LKR
Datasheet41 pages27 years ago
Microchip
Datasheet708 pages8 years ago
Datasheet248 pages20 years ago
TME
Datasheet8 pages4 years ago
Newark
Datasheet701 pages14 years ago
Jameco
Datasheet39 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements