Microchip AT90USB647-MU

MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, SPI, Serial, USART, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os48
Number of Programmable I/O48
Number of PWM Channels10
Number of SPI Channels1
Number of Timers/Counters4
PeripheralsPWM
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT90USB647-MU.

_legacy Avnet
Datasheet456 pages11 years ago
Datasheet461 pages14 years ago
Datasheet463 pages15 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet36 pages15 years ago

Inventory History

3 month trend:
+254%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT90USB647-MU.

Related Parts

Descriptions

Descriptions of Microchip AT90USB647-MU provided by its distributors.

MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays
8-bit AVR MCU, 64 KB, 2.7 to 5.5 V, VQFN-64, RoHS
Microchip SCT
16 MHz, TQFP, Ind Temp, Green, OTG
8-BIT FLASH 20 MHz RISC MICROCONTROLLER PQCC64
MCU, 8BIT, 64K FLASH, USB, 64QFN
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 48 No. of timers: 4 Bus width: 8 Bit Extras: USB OTG Package: VQFN-64 ADC resolution: 10 bit EEPROM: 2 KB Flash memory: 64 KB SRAM: 4 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB647MU

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, SPI, Serial, USART, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os48
Number of Programmable I/O48
Number of PWM Channels10
Number of SPI Channels1
Number of Timers/Counters4
PeripheralsPWM
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT90USB647-MU.

_legacy Avnet
Datasheet456 pages11 years ago
Datasheet461 pages14 years ago
Datasheet463 pages15 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet36 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements