Atmel AT90S1200-4YC

IC Mcu 8 Bit 1KB Flash 20SSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceSPI
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size64 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S1200-4YC.

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT90S1200-4YC.

Descriptions

Descriptions of Atmel AT90S1200-4YC provided by its distributors.

IC MCU 8BIT 1KB FLASH 20SSOP
IC MCU 1K FLSH 4MHZ LV 20SSOP
8-BIT FLASH 4 MHz RISC MICROCONTROLLER PDSO20

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Access Time4 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceSPI
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size64 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S1200-4YC.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago