Microchip AT89C51RC2-SLRUM

Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
Number of Pins44
Technical
Access Time60 µs
Core Architecture8051
Data Bus Width8 b
Frequency60 MHz
InterfaceSPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeExternal
PackagingCut Tape (CT)
PeripheralsPOR, PWM, WDT
RAM Size1.3 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-SLRUM.

DigiKey
Datasheet127 pages17 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet36 pages27 years ago
Components Direct
Datasheet127 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT89C51RC2-SLRUM.

Related Parts

Descriptions

Descriptions of Microchip AT89C51RC2-SLRUM provided by its distributors.

Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44
C51RC2 32K FLASH PLCC44 C. 5V Reel GREEN
MICROCONTROLLERS (MCU) - 8 BIT;
C51Rc2 32K Flash Plcc44 C. 5V Reel Green 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip AT89C51RC2-SLRUM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC2SLRUM

Technical Specifications

Physical
Case/PackageLCC
Number of Pins44
Technical
Access Time60 µs
Core Architecture8051
Data Bus Width8 b
Frequency60 MHz
InterfaceSPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeExternal
PackagingCut Tape (CT)
PeripheralsPOR, PWM, WDT
RAM Size1.3 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-SLRUM.

DigiKey
Datasheet127 pages17 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet36 pages27 years ago
Components Direct
Datasheet127 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements