Microchip AT32UC3C1512C-AUT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP100
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os81
Number of Programmable I/O81
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters7
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C1512C-AUT.

element14 APAC
Datasheet110 pages12 years ago
Microchip
Datasheet1,316 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Newark
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet108 pages12 years ago

Inventory History

3 month trend:
-38.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT32UC3C1512C-AUT.

Related Parts

Descriptions

Descriptions of Microchip AT32UC3C1512C-AUT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
MCU 32-bit AT32 AVR RISC 512KB Flash 3.3V/5V 100-Pin TQFP Tray - Trays
MICROCHIP - AT32UC3C1512C-AUT - MCU, 32BIT, AVR32, 66MHZ, TQFP-100
MCU, 32BIT, AVR32, 66MHZ, TQFP-100; Product Range: AT32 Family AT32UC3C Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3C1512C-AUT.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency66 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency66 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels3
Number of I/Os81
Number of Programmable I/O81
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters7
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3C1512C-AUT.

element14 APAC
Datasheet110 pages12 years ago
Microchip
Datasheet1,316 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Newark
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet108 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements