Microchip AT32UC3B0256-A2UT

MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 64-Pin TQFP Tray / IC MCU 32BIT 256KB FLASH 64TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Density2 Mb
Frequency60 MHz
Interface2-Wire, I2C, I2S, IrDA, RS-485, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of ADC Channels8
Number of Bits32
Number of I2C Channels1
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels7
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0256-A2UT.

Farnell
Datasheet684 pages12 years ago
element14 APAC
Datasheet107 pages12 years ago
_legacy Avnet
Datasheet635 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT32UC3B0256-A2UT.

Related Parts

Descriptions

Descriptions of Microchip AT32UC3B0256-A2UT provided by its distributors.

MCU 32-bit AVR RISC 256KB Flash 1.8V/3.3V 64-Pin TQFP Tray / IC MCU 32BIT 256KB FLASH 64TQFP
MICROCHIP - AT32UC3B0256-A2UT - MCU, 32BIT, AVR32, 60MHZ, TQFP-64
AT32 Series 256 kB Flash 32 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-64
MCU, 32BIT, AVR32, 60MHZ, TQFP-64; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 64Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B0256-A2UT.
  • AT32UC3B0256A2UT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Density2 Mb
Frequency60 MHz
Interface2-Wire, I2C, I2S, IrDA, RS-485, SPI, UART, USART, USB
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of ADC Channels8
Number of Bits32
Number of I2C Channels1
Number of I/Os44
Number of Programmable I/O44
Number of PWM Channels7
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0256-A2UT.

Farnell
Datasheet684 pages12 years ago
element14 APAC
Datasheet107 pages12 years ago
_legacy Avnet
Datasheet635 pages16 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements