📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip AT29C010A-70JU

Flash Mem Parallel 5V 1M-Bit 128K x 8 70ns 32-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29C010A-70JU.

element14

Datasheet18 pages28 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT29C010A-70JU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip AT29C010A-70JU provided by its distributors.

Flash Mem Parallel 5V 1M-Bit 128K x 8 70ns 32-Pin PLCC
NOR Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:1Mbit; Memory Organization:128K x 8; Memory Voltage, Vcc:5V; Termination Type:SMD; Package/Case:32-PLCC; No. of Pins:32 ;RoHS Compliant: Yes
IC, SM EEPROM, PARALLEL 1M(128K x 8); Memory Size:1Mbit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Access Time:70ns; Base Number:29; IC Generic Number:29C010; Interface:Parallel; Interface Type:Parallel; Logic Function Number:010; Memory Configuration:128K x 8bit; Memory Size:1Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Sector Type:Top or Bottom Boot; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29C010A-70JU.
  • AT29C010A70JU