Microchip AT28C64B-15JU

AT28C64B Series 64 Kb (8 K x 8) 5.5 V Surface Mount Parallel EEPROM - PLCC-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time150 ns
Density64 kb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current40 mA
Operating Supply Voltage5 V
Schedule B8542320050
TerminationSMD/SMT
Voltage5 V
Dimensions
Height2.79 mm
Length14.1 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15JU.

element14 APAC
Datasheet18 pages27 years ago
Datasheet19 pages27 years ago
Master Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+294%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT28C64B-15JU.

Related Parts

Descriptions

Descriptions of Microchip AT28C64B-15JU provided by its distributors.

AT28C64B Series 64 Kb (8 K x 8) 5.5 V Surface Mount Parallel EEPROM - PLCC-32
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC - Rail/Tube
EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32
e3 Surface Mount AT28C64 Tube ic memory 5MHz 150ns 11.51mm 40mA
EEPROM Par 5V 8Kx8 150ns PLCC32
Parallel EEPROMS, 64Kb, 8K x 8, 4.5 - 5.5 V, 32-PLCC, RoHS
Microchip SCT
AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC | Microchip Technology Inc. AT28C64B-15JU
IC, SM EEPROM PARALLEL 64K (8K x 8)
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
EEPROM PARALLEL 64K (8K X 8), 28C64
IC EEPROM 64KBIT PARALLEL 32PLCC
IC,AT28C64B-15JU,150NS PLCC IN
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Data Retention Years = 10 / Supply Current mA = 40 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 14.05 / Width mm = 11.5 / Height mm = 2.41

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 28C64B-15JU
  • AT28C64B-15JU.
  • AT28C64B15JU

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time150 ns
Density64 kb
Frequency5 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current40 mA
Operating Supply Voltage5 V
Schedule B8542320050
TerminationSMD/SMT
Voltage5 V
Dimensions
Height2.79 mm
Length14.1 mm
Width11.51 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15JU.

element14 APAC
Datasheet18 pages27 years ago
Datasheet19 pages27 years ago
Master Electronics
Datasheet0 pages0 years ago
Upverter
Technical Drawing2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements